
TE Connectivity LT7339002A1K0JTE technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| RoHS Compliant | Yes |
| Series | Citec |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating (AC) | 50V |
| Width | 800um |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LT7339002A1K0JTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.