TE Connectivity LT7339002A2K0JTE technical specifications.
| Package/Case | 0805 |
| ELV | Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 50V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LT7339002A2K0JTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.