
TE Connectivity LT7339002A3K0JTE technical specifications.
| Mounting | Surface Mount |
| Package/Case | 0805 |
| Number of Terminals | 2 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.5 |
| Type | PTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±5 to ±10% |
| Resistance @ 25C | 3000Ohm |
| Percentage of Resistance Tolerance @ 25C | ±5% |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity LT7339002A3K0JTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.