TE Connectivity LTP100 technical specifications.
| Current Rating | 100A |
| Hold Current | 1A |
| Lead Free | Contains Lead |
| Length | 23.1mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 130mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Axial |
| Time to Trip | 7s |
| Trip Current | 2.5A |
| DC Rated Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LTP100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.