TE Connectivity LTP180F technical specifications.
| Current Rating | 100A |
| ELV | Compliant |
| Hold Current | 1.8A |
| Lead Free | Not Applicable |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 68mR |
| RoHS Compliant | No |
| Series | LTP |
| Termination | Axial |
| Time to Trip | 2.9s |
| Trip Current | 3.8A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LTP180F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.