TE Connectivity LTP180S technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| Hold Current | 1.8A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 68mR |
| RoHS Compliant | No |
| Series | PolySwitch® |
| Termination | Axial |
| Time to Trip | 2.9s |
| Trip Current | 3.8A |
| DC Rated Voltage | 24V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LTP180S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.