TE Connectivity LTP310 technical specifications.
| Current Rating | 100A |
| Hold Current | 3.1A |
| Lead Free | Contains Lead |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 18mR |
| Series | PolySwitch® |
| Termination | Axial |
| Time to Trip | 5s |
| Trip Current | 6A |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LTP310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.