PTC resettable fuse for overcurrent protection. Features a DC rated voltage of 430V and a hold current of 150mA, with a trip current of 300mA. Offers a clamping voltage of 710V and a pitch of 5.1mm. Dimensions include a height of 17mm, width of 12mm, and thickness of 7.4mm. RoHS compliant.
TE Connectivity LVM2P-015R10431 technical specifications.
| Clamping Voltage | 710V |
| ELV | Compliant |
| Height | 17mm |
| Hold Current | 150mA |
| Lead Length | -11.5mm |
| Packaging | Bulk |
| Pitch | 5.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 7.4mm |
| Trip Current | 300mA |
| DC Rated Voltage | 430V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVM2P-015R10431 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.