TE Connectivity LVR005K technical specifications.
| Package/Case | Radial |
| Current Rating | 1A |
| ELV | Compliant |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 65R |
| RoHS Compliant | Yes |
| Series | PolySwitch®, LVR |
| Termination | Radial |
| Time to Trip | 15s |
| Trip Current | 120mA |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR005K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.