
TE Connectivity LVR005NK technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 12.1mm |
| Body Length | 6.9mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 240V |
| Packaging | Bag |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time to Trip | 10s |
| Trip Current | 120mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Wire/Cable Diameter | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR005NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
