
TE Connectivity LVR005NS technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 3.8mm |
| Body Length | 10.7mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 50mA |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| Operating Supply Voltage | 240V |
| Packaging | Bag |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Time to Trip | 10s |
| Trip Current | 120mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR005NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
