
Radial leaded, through-hole mount resettable fuse offering overcurrent protection. Features a 50mA hold current and trips at 120mA, with a maximum current rating of 1A and a maximum DC voltage rating of 240V. Compliant with UL, CSA, and TUV standards, this RoHS and ELV compliant component has a power dissipation of 900mW and a time to trip of 10 seconds. Supplied in tape and reel packaging with 1500 units per package.
TE Connectivity LVR005NS-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Voltage Rating (DC) | 240V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Size | 9.9mm |
| Time to Trip | 10s |
| Trip Current | 120mA |
| Working Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR005NS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
