Radial leaded PTC thermistor for through-hole mounting, featuring a 240V AC/DC voltage rating and 80mA hold current. This component offers a 190mA trip current with a 10-second time to trip and a 15-second response time. Operating across a -40°C to 85°C temperature range, it has a 900mW power dissipation and is RoHS compliant. Approvals include UL, CSA, and TUV.
TE Connectivity LVR008NK technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 12.4mm |
| Body Length | 7.2mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 80mA |
| Lead Length | 7.6mm |
| Lead Pitch | 5.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 240V |
| Operating Supply Voltage | 240V |
| Packaging | Bag |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 15s |
| RoHS Compliant | Yes |
| Series | LVR |
| Time to Trip | 10s |
| Trip Current | 190mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Width | 8.3mm |
| Wire/Cable Diameter | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR008NK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.