TE Connectivity LVR008NS technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 240V |
| Packaging | Bag |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Trip Current | 190mA |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR008NS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.