TE Connectivity LVR008NS-1 technical specifications.
| ELV | Compliant |
| Hold Current | 80mA |
| Lead Pitch | 5.8mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 26R |
| RoHS Compliant | No |
| Series | LVR |
| Termination | Radial |
| Trip Current | 190mA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LVR008NS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
