
The LVR008NS-2 is a 2-electrode gas discharge tube from TE Connectivity, rated for 240V DC and 1.2A max current. It has a power dissipation of 900mW and is available in a radial package. The device is lead free and approved by UL, CSA, and TUV. It is not radiation hardened and has a trip current of 190mA with a time to trip of 10 seconds. The LVR008NS-2 is suitable for overvoltage and ESD protection applications.
TE Connectivity LVR008NS-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Max Current Rating | 1.2A |
| Max Voltage Rating (DC) | 240V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| Series | PolySwitch |
| Time to Trip | 10s |
| Trip Current | 190mA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR008NS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
