TE Connectivity LVR008S-1 technical specifications.
| Package/Case | Radial |
| Current Rating | 1.2A |
| ELV | Compliant |
| Hold Current | 80mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Max Current Rating | 1.2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 240V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 26R |
| RoHS Compliant | Yes |
| Series | PolySwitch®, LVR |
| Termination | Radial |
| Time to Trip | 15s |
| Trip Current | 190mA |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR008S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.