TE Connectivity LVR012K technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 12.9mm |
| Body Length | 8.3mm |
| Height | 12.9mm |
| Hold Current | 120mA |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead/Base Style | Kinked |
| Length | 12.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time to Trip | 15s |
| Trip Current | 300mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Wire/Cable Diameter | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR012K to view detailed technical specifications.
No datasheet is available for this part.