
Radial resettable fuse with a 12-ohm resistance, designed for through-hole mounting. Features a 1.2A current rating and 240V AC/DC voltage rating. Operating temperature range spans from -40°C to 85°C. Compliant with UL, CSA, and TUV approvals, as well as RoHS and ELV standards. Constructed with a polymer and epoxy body, it offers a 120mA hold current and trips at 300mA.
TE Connectivity LVR012S technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 3.8mm |
| Body Length | 10.7mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 1.2A |
| Diameter | 8.3mm |
| ELV | Compliant |
| Height | 10.7mm |
| Hold Current | 120mA |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Time to Trip | 15s |
| Trip Current | 300mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR012S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.