Radial leaded, through-hole mount resettable fuse with a hold current of 160mA and trip current of 370mA. Features a 240V AC/DC voltage rating, 85°C maximum operating temperature, and 1.4W power dissipation. Compliant with UL, CSA, and TUV approvals, this RoHS compliant component offers a kinked lead style and bulk packaging.
TE Connectivity LVR016K technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 13.8mm |
| Body Length | 9.9mm |
| Package/Case | Radial |
| ELV | Compliant |
| Height | 13.8mm |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Lead Length | 7.6mm |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 240V |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 13.8mm |
| Time to Trip | 15s |
| Trip Current | 370mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Wire/Cable Diameter | 0.5mm |
| Working Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR016K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.