Radial leaded PTC thermistor for through-hole mounting, featuring a 2A maximum current rating and 240V AC voltage rating. This component offers a hold current of 160mA and a trip current of 370mA with a time to trip of 15 seconds. With a power dissipation of 1.4W, it operates within a temperature range of -20°C to 85°C. Approvals include UL, CSA, and TUV, with RoHS and ELV compliance.
TE Connectivity LVR016K-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 13.8mm |
| Body Length | 9.9mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 15s |
| Trip Current | 370mA |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR016K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.