
Radial-leaded resettable fuse with a 240V maximum voltage rating and 160mA hold current. Features a 7.8 ohm resistance, 370mA trip current, and 1.4W power dissipation. Through-hole mount design with a 5.8mm lead pitch and 0.51mm lead diameter. Operating temperature range from -20°C to 85°C. Approvals include UL, CSA, and TUV.
TE Connectivity LVR016S technical specifications.
| Approvals | UL, CSA, TUV |
| Diameter | 9.9mm |
| ELV | Compliant |
| Height | 12.5mm |
| Hold Current | 160mA |
| Lead Diameter | 0.51mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LVR |
| Size | 13.8mm |
| Time to Trip | 15s |
| Trip Current | 370mA |
| Voltage Rating | 240V |
| Working Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR016S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.