TE Connectivity LVR016S-1 technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 160mA |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Current Rating | 2A |
| Operating Supply Voltage | 240V |
| Packaging | Bulk |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LVR |
| Trip Current | 370mA |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR016S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.