TE Connectivity LVR016S-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 160mA |
| Lead/Base Style | Straight |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Size | 13.8mm |
| Time to Trip | 15s |
| Trip Current | 370mA |
| Working Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR016S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.