TE Connectivity LVR016S-AP technical specifications.
| Hold Current | 0.16A |
| Trip Current | 0.37A |
| Max Voltage Rating | 240V |
| Maximum Initial Resistance | 4.1Ohm |
| Typical Power Dissipation | 1.4W |
| Number of Terminals | 2 |
| Wire Form | Straight |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity LVR016S-AP to view detailed technical specifications.
No datasheet is available for this part.