TE Connectivity LVR025K technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 18.8mm |
| Body Length | 9.6mm |
| Hold Current | 250mA |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 240V |
| Packaging | Bulk |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time to Trip | 18.5s |
| Trip Current | 560mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Wire/Cable Diameter | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR025K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.