Radial leaded, through-hole mount resettable fuse with a 250mA hold current and 2A maximum current rating. Features a 240V AC/DC voltage rating, operating temperature range of -20°C to 85°C, and 1.5W power dissipation. Compliant with UL, CSA, and TUV approvals, as well as RoHS and ELV standards. Packaged in tape and reel for efficient assembly.
TE Connectivity LVR025K-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 18.8mm |
| Body Length | 9.6mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Length | 18.8mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Operating Supply Voltage | 240V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 18.5s |
| Trip Current | 560mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR025K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.