TE Connectivity LVR025S-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 250mA |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 17.4mm |
| Max Current Rating | 2A |
| Max Voltage Rating (AC) | 240V |
| Operating Supply Voltage | 240V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 18.5s |
| Trip Current | 560mA |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR025S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.