TE Connectivity LVR033K technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Package Length | 11.4 |
| Package Width | 3.8 |
| Package Height | 19 |
| Terminal Placement | RADIAL |
| Manufacturer Series | LVR |
| Resistance | 2.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity LVR033K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.