
TE Connectivity LVR033K2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 19mm |
| Body Length | 11.4mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 330mA |
| Lead Free | Lead Free |
| Lead/Base Style | Kinked |
| Max Current Rating | 4.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 240V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Series | PolySwitch® |
| Time to Trip | 21s |
| Trip Current | 740mA |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR033K2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.