
TE Connectivity LVR040K technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 20.9mm |
| Body Length | 11.5mm |
| Hold Current | 400mA |
| Lead/Base Style | Kinked |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 240V |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Time to Trip | 24s |
| Trip Current | 900mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Wire/Cable Diameter | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR040K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.