
TE Connectivity LVR040K-1 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 5.5A |
| ELV | Compliant |
| Hold Current | 400mA |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Lead/Base Style | Kinked |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 240V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Resistance | 1.9R |
| RoHS Compliant | No |
| Series | LVR |
| Termination | Radial |
| Trip Current | 900mA |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LVR040K-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
