The TE Connectivity LVR040K-2 is a PolySwitch varistor with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum voltage rating of 240V and a maximum current rating of 5.5A. The varistor is packaged in a radial configuration and is available on tape and reel in quantities of 2000. It is compliant with ELV and RoHS regulations and has approvals from UL, CSA, and TUV.
TE Connectivity LVR040K-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 20.9mm |
| Body Length | 11.5mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 400mA |
| Max Current Rating | 5.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Operating Supply Voltage | 240V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 24s |
| Trip Current | 900mA |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR040K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.