TE Connectivity LVR040K-AP technical specifications.
| Hold Current | 0.4A |
| Trip Current | 0.9A |
| Max Voltage Rating | 240V |
| Maximum Initial Resistance | 0.97Ohm |
| Typical Power Dissipation | 2W |
| Number of Terminals | 2 |
| Wire Form | Y kink |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity LVR040K-AP to view detailed technical specifications.
No datasheet is available for this part.