Radial leaded, through-hole mount resettable fuse with a 400mA hold current and 900mA trip current. Features a 240V AC/DC voltage rating, 5.5A current rating, and 2W power dissipation. Operates within a -20°C to 85°C temperature range. Compliant with UL, CSA, TUV, RoHS, and ELV standards.
TE Connectivity LVR040S technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 3.8mm |
| Body Length | 19.5mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 5.5A |
| ELV | Compliant |
| Height | 19.5mm |
| Hold Current | 400mA |
| Lead Diameter | 0.64mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Size | 19.5mm |
| Termination | Radial |
| Thickness | 3.8mm |
| Time to Trip | 24s |
| Trip Current | 900mA |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Width | 11.5mm |
| Working Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR040S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.