TE Connectivity LVR055K-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 22.4mm |
| Body Length | 14mm |
| Package/Case | Radial |
| ELV | Compliant |
| Hold Current | 550mA |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 240V |
| Operating Supply Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.4W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 26s |
| Trip Current | 1.25A |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR055K-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.