Radial resettable fuse with a 550mA hold current and 1.25A trip current. Features a 240V AC/DC voltage rating and 7A current rating, with a maximum operating temperature of 85°C. Through-hole mount design with radial leads, constructed from polymer and epoxy. UL, CSA, and TUV approved, this component is RoHS and ELV compliant.
TE Connectivity LVR055S technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 21.59mm |
| Body Length | 13.97mm |
| Body Material | Polymer, Epoxy |
| Package/Case | Radial |
| Current Rating | 7A |
| ELV | Compliant |
| Hold Current | 550mA |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead/Base Style | Straight |
| Length | 21.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 3.4W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Radial |
| Trip Current | 1.25A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR055S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.