TE Connectivity LVR055S-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Package Length | 14 |
| Package Width | 4.1 |
| Package Height | 21.7 |
| Terminal Placement | RADIAL |
| Manufacturer Series | LVR |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity LVR055S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.