
Radial leaded PTC thermistor for through-hole mounting, featuring a 240V AC/DC voltage rating and a 7.5A maximum current rating. This component operates within a temperature range of -40°C to 85°C, with a hold current of 750mA and a trip current of 1.5A. Compliant with RoHS standards, it offers a 2.6W power dissipation and is UL, CSA, and TUV approved. The silicone body measures 23.4mm in length and 4.8mm in height, with a 6.1mm lead pitch.
TE Connectivity LVR075S technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 4.8mm |
| Body Length | 23.4mm |
| Body Material | Silicone |
| Package/Case | Radial |
| Current Rating | 7.5A |
| Hold Current | 750mA |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.1mm |
| Length | 23.4mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| Operating Supply Voltage | 240V |
| Package Quantity | 500 |
| Packaging | Bag |
| Power Dissipation | 2.6W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch®, LVR |
| Size | 23.4mm |
| Termination | Radial |
| Time to Trip | 26s |
| Trip Current | 1.5A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Working Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR075S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
