
Radial leaded PTC thermistor for through-hole mounting, featuring a 240V AC/DC voltage rating and 10A current rating. This component operates within a -40°C to 85°C temperature range, with a hold current of 1A and a trip current of 2A. It has a 2.9W power dissipation, 0.81mm lead diameter, and 11.4mm lead pitch. Approvals include UL, CSA, and TUV.
TE Connectivity LVR100S technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 24.4mm |
| Body Length | 18.7mm |
| Body Material | Silicone |
| Package/Case | Radial |
| Current Rating | 10A |
| Height | 24.4mm |
| Hold Current | 1A |
| Lead Diameter | 0.81mm |
| Lead Pitch | 11.4mm |
| Length | 18.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| Operating Supply Voltage | 240V |
| Packaging | Bag |
| Power Dissipation | 2.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PolySwitch |
| Terminal Material | Copper |
| Termination | Radial |
| Time to Trip | 21s |
| Trip Current | 2A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Width | 5.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LVR100S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
