
Radial leaded varistor for through-hole mounting, featuring a 240V AC/DC voltage rating and a 12.5A maximum current rating. This component operates within a temperature range of -40°C to 85°C and offers a hold current of 1.25A with a trip current of 2.5A. Approvals include UL, CSA, and TUV. The package has a body height of 5.3mm, body length of 27.4mm, and a lead pitch of 11.4mm.
TE Connectivity LVR125S technical specifications.
| Approvals | UL, CSA, TUV |
| Body Height | 5.3mm |
| Body Length | 27.4mm |
| Package/Case | Radial |
| Current Rating | 12.5A |
| Hold Current | 1.25A |
| Lead Free | Lead Free |
| Lead Pitch | 11.4mm |
| Length | 27.4mm |
| Max Current Rating | 12.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 240V |
| Mount | Through Hole |
| Operating Supply Voltage | 240V |
| Package Quantity | 250 |
| Packaging | Bag |
| Power Dissipation | 3.3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 440mR |
| RoHS Compliant | No |
| Series | LVR |
| Size | 27.4mm |
| Termination | Radial |
| Trip Current | 2.5A |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| Working Voltage | 240V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LVR125S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
