Radial resettable fuse with 1.25A hold current and 2.5A trip current, designed for 240V AC maximum voltage. Features a 21.2mm diameter, 27.4mm length, 5.3mm width, and 11.4mm lead pitch. Operates within a -40°C to 85°C temperature range, with 3.3W power dissipation and 440mΩ resistance. Approvals include UL, CSA, and TUV, with RoHS and ELV compliance.
TE Connectivity LVR125S-240 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Diameter | 21.2mm |
| ELV | Compliant |
| Hold Current | 1.25A |
| Lead Pitch | 11.4mm |
| Lead/Base Style | Straight |
| Length | 27.4mm |
| Max Current Rating | 12.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.28W |
| Max Voltage Rating (AC) | 240V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 3.3W |
| Resistance | 440mR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Time to Trip | 23s |
| Trip Current | 2.5A |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LVR125S-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.