TE Connectivity LVRL125S technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Hold Current | 1.25A |
| Lead Diameter | 0.81mm |
| Lead Free | Lead Free |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Through Hole |
| Operating Supply Voltage | 120V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 2W |
| Reach SVHC Compliant | Unknown |
| Resistance | 320mR |
| RoHS Compliant | No |
| Series | LVRL |
| Termination | Radial |
| Time to Trip | 12.5s |
| Trip Current | 2.5A |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LVRL125S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.