
TE Connectivity LVRL135S technical specifications.
| Package/Case | Radial |
| Current Rating | 1.35A |
| Hold Current | 1.35A |
| Lead Free | Lead Free |
| Lead Pitch | 5.8mm |
| Length | 21.7mm |
| Max Current Rating | 13.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 120V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 300mR |
| RoHS Compliant | No |
| Series | PolySwitch®, LVR |
| Termination | Radial |
| Time to Trip | 20s |
| Trip Current | 2.7A |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LVRL135S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
