TE Connectivity LW010F91 technical specifications.
| Package/Case | Module |
| Height | 10.2mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 2.42A |
| Output Power | 8W |
| Output Voltage | 3.3V |
| Weight | 28.3g |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LW010F91 to view detailed technical specifications.
No datasheet is available for this part.