TE Connectivity M325M-00000P-01KPG technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 9 |
| Supply Voltage-Max | 30 |
| Termination Type | CABLE |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity M325M-00000P-01KPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.