This pressure sensor from TE Connectivity measures pressures between 0 and 10 bar with an accuracy of ±0.25%. It is a gage device with a maximum overload pressure of 20 bar. The operating temperature range is -40 to 125°C, and it can withstand supply voltages between 9 and 30V. The sensor has a 1/4-19 BSPT port and is rated IP67 for protection against solid particles and water. It is suitable for use in gas and liquid media and has a maximum output current of 20mA.
TE Connectivity M325N-00000E-010BG technical specifications.
| Operating Pressure Range | 0bar to 10bar |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 20bar |
| Accuracy | ±0.25% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 9V |
| Port Size | 1/4-19 BSPT |
| Electrical Termination | Cable |
| IP Rating | IP67 |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M325N-00000E-010BG to view detailed technical specifications.
No datasheet is available for this part.