Relays, Electromagnetic, Established Reliability, DPDT, Low Level to 1 Ampere with Internal Diode for Coil Transient Suppression, Terminals 0.100 - Inch Grid Pattern
TE Connectivity M39016/18-032M technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M39016/18-032M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.