TE Connectivity M39016/9-018L technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M39016/9-018L to view detailed technical specifications.
No datasheet is available for this part.