TE Connectivity M39016/9-062P technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 26.5V |
| Coil Current | 16.99mA |
| Coil Resistance | 1.56KOhm |
| Maximum Pick-Up Voltage | 14.2VDC |
| Minimum Dropout Voltage | 1.37VDC |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 1A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 2ms |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M39016/9-062P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.